83421-9052, D-Sub Cables COMM MICRO-D 9 POS/D -D 9 POS/D-SUB 9 POS

83421-9052, D-Sub Cables COMM MICRO-D 9 POS/D -D 9 POS/D-SUB 9 POS
Изображения служат только для ознакомления,
см. техническую документацию
19 300 руб.
от 10 шт.15 320 руб.
от 20 шт.14 830 руб.
от 50 шт.13 984.85 руб.
1 шт. на сумму 19 300 руб.
Плати частями
от 4 825 руб. × 4 платежа
Номенклатурный номер: 8004880001
Артикул: 83421-9052
Бренд: Molex

Описание

Connectors\Cable Assemblies\D-Sub Cables
Commercial Micro-D Subminiature Connectors
Molex has expanded its offering of Commercial Micro-D Subminiature Connectors to include a wider variety of cable assembly lengths and types. Molex Commercial Micro-D Subminiature Connectors are an economical solution for commercial applications that require shielding and the density of a microminiature connector. The right angle plugs are a rugged commercial design with a metal interface and grounding tabs for improved mechanical and electrical shield conditions. The Micro-D Subminiature Connectors feature a dual contact crimp for more reliable tensile strength, no cable distortion for superior strain relief, and the end-user can terminate the receptacle.

Технические параметры

Brand: Molex
Connector End A Pin Count: 9 Position
Connector End A: DB9, Micro
Connector End B Pin Count: 9 Position
Connector End B: DB9
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Male
Jacket Color: Black
Manufacturer: Molex
Part # Aliases: 0834219052834219052
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 83421
Subcategory: Cable Assemblies
Type: Micro D Cable
Voltage Rating: 350 VAC
Wire Gauge - AWG: 28 AWG
Вес, г 58.61