83424-9021, D-Sub Cables MICRO-D CABLE ASSY 72" 25P RECPT - END

Фото 1/2 83424-9021, D-Sub Cables MICRO-D CABLE ASSY 72" 25P RECPT - END
Изображения служат только для ознакомления,
см. техническую документацию
24 110 руб.
от 10 шт.19 150 руб.
от 20 шт.18 530 руб.
от 50 шт.17 470.48 руб.
1 шт. на сумму 24 110 руб.
Плати частями
от 6 029 руб. × 4 платежа
Номенклатурный номер: 8004880006
Артикул: 83424-9021
Бренд: Molex

Описание

Connectors\Cable Assemblies\D-Sub Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Cable Length: 1.83 m
Connector End A Pin Count: 25 Position
Connector End A: DB25, Micro
Connector End B: No Connector
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0834249021
Product Category: D-Sub Cables
Product Type: D-Sub Cables
Series: 83424
Subcategory: Cable Assemblies
Type: Micro D Cable
Voltage Rating: 350 VAC
Wire Gauge - AWG: 28 AWG
Body Orientation Straight
Contact Plating Tin
D Connector Type Micro-D
Gender Female
Number of Contacts 25
Series CMD
Series Number Micro-D
Termination Method Pre-Wired
Width 8.38mm
Вес, г 2.58

Техническая документация

Datasheet
pdf, 29 КБ
Datasheet
pdf, 75 КБ
Datasheet
pdf, 28 КБ
Datasheet
pdf, 479 КБ