87437-0743, Headers & Wire Housings 7 CKT 1.5mm HDR. Vert. SMT

Фото 1/3 87437-0743, Headers & Wire Housings 7 CKT 1.5mm HDR. Vert. SMT
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 100 шт.157 руб.
от 500 шт.119.45 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004880222
Артикул: 87437-0743
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Brown(Beige)
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 7 Position
Number of Rows: 1 Row
Part # Aliases: 0874370743
Pitch: 1.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87437
Subcategory: Headers & Wire Housings
Termination Style: Solder
Tradename: Pico-SPOX
Type: Shrouded
Voltage Rating: 250 VAC/DC
Количество Контактов 7контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Shrouded
Линейка Продукции Pico-SPOX 87437
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Олова
Системы разъемов Signal
Тип Оконцовки Контакта Surface Mount Straight
Шаг Контактов 1.5мм
Automotive No
Body Orientation Straight
ECCN (US) EAR99
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 10
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 2.5/Contact
Maximum Operating Temperature (°C) 105
Maximum Voltage Rating 250VDC|250VAC
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 7
Number of Rows 1
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 1.5
Termination Method Solder
Tradename Pico-SPOX
Type Shrouded Header(4 Sides)
Вес, г 0.35

Техническая документация

Datasheet
pdf, 43 КБ
Datasheet
pdf, 43 КБ
Datasheet
pdf, 104 КБ
Datasheet 0874370743
pdf, 37 КБ
Чертеж
pdf, 279 КБ