87568-2093, Headers & Wire Housings 20CKT CTB RECPT DR IDT

Фото 1/2 87568-2093, Headers & Wire Housings 20CKT CTB RECPT DR IDT
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.820 руб.
от 84 шт.637 руб.
от 252 шт.555.35 руб.
1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004880275
Артикул: 87568-2093
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
MolexFamMilliGrid

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 84
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0875682093
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 87568
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Milli-Grid
Type: Receptacles
Voltage Rating: 125 V
Wire Gauge: 28 AWG
Body Orientation Straight
Contact Material Copper
Current Rating 12A
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Pitch 2mm
Series Milli-Grid
Series Number 87568
Termination Method IDT
Type Wire to Board
Voltage Rating 125 V
Connector System Cable to Board
Contact Plating Gold
Вес, г 1.24

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet
pdf, 45 КБ
Чертеж
pdf, 257 КБ