87568-2493, Headers & Wire Housings MGRID 24CKT RECPT IDT W/ PKEY LRMP

Фото 1/2 87568-2493, Headers & Wire Housings MGRID 24CKT RECPT IDT W/ PKEY LRMP
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.670 руб.
от 70 шт.507 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004880280
Артикул: 87568-2493
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
MolexFamMilliGrid

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 70
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0875682493
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 87568
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Milli-Grid
Type: Receptacle Housings
Voltage Rating: 125 V
Wire Gauge: 28 AWG
Contact Material Copper
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material Polyester
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Mounting Type Cable Mount
Number of Contacts 24
Number of Rows 2
Pitch 2mm
Series Milli-Grid
Termination Method IDC
Voltage Rating 125 V ac
Вес, г 1.461

Техническая документация

Datasheet
pdf, 260 КБ
Datasheet
pdf, 38 КБ
Datasheet 87568-2493
pdf, 36 КБ