87715-3908, PCI Express / PCI Connectors PCI EXPRESS 230CKTS EDGE CARD CONN NY46

Фото 1/2 87715-3908, PCI Express / PCI Connectors PCI EXPRESS 230CKTS EDGE CARD CONN NY46
Изображения служат только для ознакомления,
см. техническую документацию
2 380 руб.
от 10 шт.2 040 руб.
от 25 шт.1 800 руб.
от 100 шт.1 584.58 руб.
1 шт. на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
Номенклатурный номер: 8004880310
Артикул: 87715-3908
Бренд: Molex

Описание

Connectors\Card Edge Connectors\PCI Express / PCI Connectors
Conn PCI Express Card Edge SKT 230 POS 2mm Solder ST Thru-Hole PCI Express Tray

Технические параметры

Brand: Molex
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 420
Manufacturer: Molex
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 230 Position
Packaging: Tray
Part # Aliases: 0877153908
Product Category: PCI Express/PCI Connectors
Product Type: PCI Express/PCI Connectors
Product: PCI Express
Series: 87715
Subcategory: Card Edge Connectors
Termination Style: Through Hole
Voltage Rating: 50 VAC/DC
Automotive No
Body Orientation Straight
Card Thickness (mm) 1.57
Card Type PCI
ECCN (US) EAR99
Gender SKT
Maximum Contact Resistance (mOhm) 30
Maximum Current Rating (A) 1.1/Contact
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 50VDC|50VAC
Minimum Operating Temperature (°C) -55
Mounting Through Hole
Number of Contacts 230
Number of Rows 2
Packaging Tray
Part Status Obsolete
PPAP No
Terminal Pitch (mm) 2
Termination Method Solder
Tradename PCI Express
Type PCI Express Card Edge
Вес, г 11.9

Техническая документация

Datasheet
pdf, 22 КБ
Datasheet
pdf, 17 КБ