87715-3909, PCI Express / PCI Connectors PCI EXPRESS 230CKTS EDGE CARD CONN NY46
![Фото 1/2 87715-3909, PCI Express / PCI Connectors PCI EXPRESS 230CKTS EDGE CARD CONN NY46](https://static.chipdip.ru/lib/646/DOC029646793.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/339/DOC008339866.jpg)
2 540 руб.
от 10 шт. —
2 110 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 620.24 руб.
1 шт.
на сумму 2 540 руб.
Плати частями
от 635 руб. × 4 платежа
от 635 руб. × 4 платежа
Описание
Connectors\Card Edge Connectors\PCI Express / PCI Connectors
High-Speed SolutionsMolex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.
Технические параметры
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 1.1 A |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
Manufacturer: | Molex |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Positions: | 230 Position |
Packaging: | Tray |
Part # Aliases: | 0877153909 |
Product Category: | PCI Express/PCI Connectors |
Product Type: | PCI Express/PCI Connectors |
Product: | PCI Express |
Series: | 87715 |
Subcategory: | Card Edge Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 50 VAC/DC |
Base Product Number | 087715 -> |
Card Thickness | 0.062"" (1.57mm) |
Card Type | PCI Expressв„ў |
Color | Black |
Contact Finish | Gold |
Contact Finish Thickness | 15.0Вµin (0.38Вµm) |
Contact Material | Phosphor Bronze |
Contact Type | Cantilever |
ECCN | EAR99 |
Features | Board Guide |
Gender | Female |
HTSUS | 8536.69.4040 |
Material - Insulation | Polyamide (PA46), Nylon 4/6, Glass Filled |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 230 |
Number of Positions/Bay/Row | 11; 104 |
Number of Rows | 2 |
Package | Tray |
Pitch | 0.039"" (1.00mm) |
REACH Status | REACH Unaffected |
Read Out | Dual |
RoHS Status | ROHS3 Compliant |
Series | 87715 -> |
Termination | Solder, Staggered |
Вес, г | 5.5 |