90136-1206, Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V SR SHRD AU-E
![Фото 1/4 90136-1206, Headers & Wire Housings 2.54MM CGRIDIII HDR 6P V SR SHRD AU-E](https://static.chipdip.ru/lib/984/DOC023984781.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/342/DOC024342054.jpg)
![](https://static.chipdip.ru/lib/453/DOC044453826.jpg)
![](https://static.chipdip.ru/lib/176/DOC004176199.jpg)
480 руб.
от 10 шт. —
300 руб.
от 544 шт. —
252 руб.
от 1088 шт. —
215.74 руб.
1 шт.
на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Straight header suitable for use with locking housings
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Shrouded Header (4 Sides) |
Gender | HDR |
Number of Contacts | 6 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Polarization Type | Center Slot |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 350VAC|350VDC |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Product Weight (g) | 1.006 |
Product Length (mm) | 16.43 |
Product Depth (mm) | 7.21 |
Product Height (mm) | 10.9 |
Tradename | C-Grid III™ |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Series | C-Grid III |
Shrouded/Unshrouded | Shrouded |
Applications | Automotive, General Purpose |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 118.1Вµin(3.00Вµm) |
Contact Length - Mating | 0.266"(6.75mm) |
Contact Length - Post | 0.114"(2.90mm) |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | - |
Fastening Type | Latch Holder |
Features | - |
Ingress Protection | - |
Insulation Color | Black |
Insulation Height | 0.429"(10.90mm) |
Insulation Material | Polyester, Glass Filled |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Number of Positions | 6 |
Number of Positions Loaded | All |
Operating Temperature | - |
Overall Contact Length | 0.510"(12.95mm) |
Pitch - Mating | 0.100"(2.54mm) |
Row Spacing - Mating | - |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | - |
Series Number | 90136 |
Техническая документация
Datasheet
pdf, 262 КБ
Datasheet
pdf, 31 КБ
Datasheet 90136-1208
pdf, 408 КБ
Документация
pdf, 23 КБ
Документация
pdf, 23 КБ