DCHM9S6N5-36.0MN-HT1, D-Sub Micro-D Connectors SKT CONNECTOR 9 POS HI-TEMP 175C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 шт., срок 4-7 недель
19 840 руб.
от 10 шт. —
15 860 руб.
от 25 шт. —
14 270 руб.
от 50 шт. —
13 922.45 руб.
1 шт.
на сумму 19 840 руб.
Плати частями
от 4 960 руб. × 4 платежа
от 4 960 руб. × 4 платежа
Описание
Connectors\D-Sub Connectors\D-Sub Micro-D Connectors
Hermetic & High-Temperature DURA-CON™ ConnectorsCinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.
Технические параметры
Brand: | Cinch |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filtered: | Unfiltered |
Gender: | Male |
Insulation Material: | Liquid Crystal Polymer(LCP) |
Insulation: | Insulated |
Manufacturer: | Cinch Connectivity Solutions |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Number of Positions: | 9 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Product Category: | D-Sub Micro-D Connectors |
Product Type: | Micro-D D-Sub Connectors |
Series: | DCHM |
Shell Material: | Steel |
Shell Plating: | Nickel |
Subcategory: | D-Sub Connectors |
Termination Style: | Crimp |
Tradename: | Dura-Con |
Wire Gauge: | 26 AWG |
1st Connector | Receptacle, Female Sockets |
2nd Connector | Individual Wire Leads |
Color | Multiple, Individual |
Contact Finish | Gold |
Contact Finish Thickness | 50.0Вµin (1.27Вµm) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Length | 3.00' (914.40mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 9 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Type | D-Type, Micro-D |
Вес, г | 41.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.