FL1M-8FW-1-R12V, LED Panel Mount Indicators LED RED 8MM NUT 12VAC/DC
![Фото 1/2 FL1M-8FW-1-R12V, LED Panel Mount Indicators LED RED 8MM NUT 12VAC/DC](https://static.chipdip.ru/lib/086/DOC044086850.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/282/DOC008282475.jpg)
26 шт., срок 4-7 недель
1 850 руб.
от 10 шт. —
1 690 руб.
от 25 шт. —
1 080 руб.
Добавить в корзину 1 шт.
на сумму 1 850 руб.
Плати частями
от 464 руб. × 4 платежа
от 464 руб. × 4 платежа
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: | 35 |
Illumination Colour: | Red |
IP Rating: | IP65 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 9 mm |
Mounting Type: | Panel Mount |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 150 deg |
Wavelength/Colour Temperature: | 622 nm |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP65 |
Lamp Color | Red |
Lens Color | Red |
Lens Size | 10mm, T-3 1/8 |
Lens Style | Round with Flat Top |
Millicandela Rating | 1000 ~ 1500mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.31"" (8.00mm) |
Panel Cutout Shape | Round |
Ratings | AC/DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 7.3"" (185.42mm) |
Type | LED |
Viewing Angle | 150В° |
Voltage | 12V |
Вес, г | 8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.