FL1M-8FW-1-Y220V, LED Panel Mount Indicators LED YEL 8MM NUT 220VAC/DC UL
![Фото 1/2 FL1M-8FW-1-Y220V, LED Panel Mount Indicators LED YEL 8MM NUT 220VAC/DC UL](https://static.chipdip.ru/lib/888/DOC045888170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/006/DOC043006383.jpg)
25 шт., срок 4-7 недель
2 160 руб.
от 10 шт. —
1 850 руб.
от 25 шт. —
1 470 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Плати частями
от 540 руб. × 4 платежа
от 540 руб. × 4 платежа
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1M Panel Mount LEDs Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: | 35 |
Illumination Colour: | Yellow |
IP Rating: | IP65 |
Lens Shape: | Round |
Luminous Intensity: | 1500 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Hole Size: | 9 mm |
Mounting Type: | Panel Mount |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 150 deg |
Wavelength/Colour Temperature: | 590 nm |
COO | CN |
ECCN | EAR99 |
HTS | 8531809026 |
RoHS | Yes |
UnitofMeasure | PerEach |
Вес, г | 8 |
Техническая документация
Datasheet
pdf, 86 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.