FL1P-12QW-2-G12V, LED Panel Mount Indicators LED GRN 12MM SNAP 12VAC/DC
![Фото 1/2 FL1P-12QW-2-G12V, LED Panel Mount Indicators LED GRN 12MM SNAP 12VAC/DC](https://static.chipdip.ru/lib/069/DOC027069685.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/283/DOC008283017.jpg)
59 шт., срок 4-7 недель
1 270 руб.
от 10 шт. —
1 070 руб.
от 25 шт. —
896 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Плати частями
от 319 руб. × 4 платежа
от 319 руб. × 4 платежа
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
FL1P Panel Mount LEDsMallory Sonalert FL1P Panel Mount LEDs are state-of-the-art LEDs with snap-in or nut mounting options. These LEDs come with faston/solder lug, screw, solder tab, tab, and wire termination styles. The FL1P LEDs are available in blue, green, red, and yellow illumination colors. These LEDs feature 6mm, 8mm, 10mm, 12mm, 16mm, and 22mm mounting hole sizes. The FL1P LEDs incorporate dome and round lens shape.
Технические параметры
Brand: | Mallory Sonalert |
Factory Pack Quantity: Factory Pack Quantity: | 35 |
Illumination Color: | Green |
IP Rating: | IP50 |
Lens Shape: | Round |
Luminous Intensity: | 10000 mcd |
Manufacturer: | Mallory Sonalert |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -15 C |
Mounting Hole Size: | 12 mm |
Mounting Type: | Snap In |
Operating Temperature Range: | -15 C to+80 C |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | FL1P |
Subcategory: | LED Indication |
Termination Style: | Wire |
Viewing Angle: | 60 deg |
Wavelength/Color Temperature: | 522 nm |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP50 |
Lamp Color | Green |
Lens Color | Green |
Lens Size | 15.70mm Dia |
Lens Style | Round with Domed Top |
Millicandela Rating | 8000 ~ 10000mcd |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Panel Cutout Dimensions | 0.49"" (12.50mm) |
Panel Cutout Shape | Round |
Ratings | AC/DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Wire Leads - 7.3"" (185.42mm) |
Type | LED |
Viewing Angle | 60В° |
Voltage | 12V |
Вес, г | 4.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.