7119-RC, Common Mode Chokes / Filters 4.25mH 4amp

7119-RC, Common Mode Chokes / Filters 4.25mH 4amp
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8004884188
Артикул: 7119-RC
Бренд: Bourns

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Magnetic Products
Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today"s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Технические параметры

Brand: Bourns
Core Material: Ferrite
Diameter: 30.48 mm
Factory Pack Quantity: Factory Pack Quantity: 54
Inductance: 4.25 mH
Manufacturer: Bourns
Maximum DC Current: 4 A
Maximum DC Resistance: 46 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Packaging: Bulk
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: 7100
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 1 kHz
Tolerance: 15%
Вес, г 30.86

Техническая документация

Datasheet
pdf, 135 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»