106T, Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 8 ohms

Фото 1/2 106T, Audio Transformers / Signal Transformers Audio transformer, potted, primary 100 CTohms , secondary 8 ohms
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
9 220 руб.
1 шт. на сумму 9 220 руб.
Плати частями
от 2 305 руб. × 4 платежа
Номенклатурный номер: 8004884617
Артикул: 106T
Бренд: Hammond

Описание

Passive Components\Audio Transformers / Signal Transformers
100CT Импеданс Первичное Ом 8 Импеданс Вторичное Ом Трансформатор аудиосигнала 170 Гц Сквозное отверстие

Технические параметры

Application: Signal Level
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 300 Hz to 100 kHz
Manufacturer: Hammond
Number of Channels: Single
Primary Impedance: 100 Ohms
Primary Resistance: 4.4 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio Transformers
Secondary Impedance: 8 Ohms
Secondary Resistance: 0.7 Ohms
Series: 106
Shielding: Unshielded
Subcategory: Transformers
Termination Style: Through Hole
Type: Pin Terminal Transformers
DC Resistance (DCR) - Primary 4.4Ohm
DC Resistance (DCR) - Secondary 700mOhm
ECCN EAR99
Frequency Range 170Hz
Frequency Response -1dB
Height - Seated (Max) 0.950"" (24.13mm)
HTSUS 8504.31.4035
Impedance - Primary (Ohms) 100CT
Impedance - Secondary (Ohms) 8
Insertion Loss 1dB
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Package Bulk
Power Level 1.5W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 106 ->
Size / Dimension 1.080"" L x 0.880"" W (27.43mm x 22.35mm)
Termination Style PC Pin
Transformer Type Miniature Epoxy Potted
Voltage - Isolation 200V
Weight 0.09 lb (40.82 g)
Вес, г 40.82

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.