1182Q12, Power Transformers Power transformer, toroid, 160 VA, with 12V @ 13.34A secondary

1182Q12, Power Transformers Power transformer, toroid, 160 VA, with 12V @ 13.34A secondary
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 420 руб.
от 10 шт.17 420 руб.
от 25 шт.16 330 руб.
1 шт. на сумму 20 420 руб.
Плати частями
от 5 105 руб. × 4 платежа
Номенклатурный номер: 8004884669
Артикул: 1182Q12
Бренд: Hammond

Описание

Power\Transformers\Power Transformers
1182 Toroid Power Transformers
Hammond Manufacturing 1182 Toroid Power Transformers feature a low profile, high efficiency, and a low stray magnetic flux leakage (low EMI) due to its core shape. These lightweight transformers offer dual 117V AC /234V AC primary, 50Hz/60Hz operation, and a 1500VA size supplied with a potted center for extra strength. Hammond Manufacturing 1182 Toroid Power Transformers are CSA certified to C22.2 #66 and CE compliant to IEC 61558-2-4. These transformers replace Hammond Manufacturing 182 Toroid Series.

Технические параметры

Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Hammond
Mounting Style: Chassis
Operating Frequency: 50 Hz, 60 Hz
Outside Diameter: 4.25 in
Power Rating: 160 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Product: Transformers
Secondary Current Rating: 6.67 A
Secondary Voltage Rating: 24 VAC CT
Secondary Winding: Dual Secondary Winding
Series: 1182
Subcategory: Transformers
Termination Style: Wire Leads
Type: Power, Toroid
Вес, г 0.01

Техническая документация

Datasheet
pdf, 319 КБ
Чертеж
pdf, 223 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.