126B, Audio Transformers / Signal Transformers Audio transformer, tube driver, interstage, for single ended tube amplifiers
![Фото 1/2 126B, Audio Transformers / Signal Transformers Audio transformer, tube driver, interstage, for single ended tube amplifiers](https://static.chipdip.ru/lib/657/DOC029657457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/227/DOC008227889.jpg)
1 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 800 руб.
1 шт.
на сумму 25 800 руб.
Плати частями
от 6 450 руб. × 4 платежа
от 6 450 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Audio Transformers / Signal Transformers
Classic Audio TransformersHammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.
Технические параметры
Application: | Tube Driver Interstage |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 20 Hz to 20 kHz |
Manufacturer: | Hammond |
Number of Channels: | Single |
Primary Impedance: | 5 kOhms |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Tube Application Power Transformers |
Secondary Impedance: | 5 kOhms |
Series: | 126 Series |
Subcategory: | Transformers |
Termination Style: | Terminals |
Type: | Push-Pull |
DC Resistance (DCR) - Primary | 178Ohm |
DC Resistance (DCR) - Secondary | 178Ohm |
ECCN | EAR99 |
Frequency Range | 20Hz ~ 20kHz |
Frequency Response | В±1dB |
Height - Seated (Max) | 3.120"" (79.25mm) |
HTSUS | 8504.31.4065 |
Impedance - Primary (Ohms) | 5k |
Impedance - Secondary (Ohms) | 5k |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Box |
Power Level | 4W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 126 -> |
Size / Dimension | 3.120"" L x 2.500"" W (79.25mm x 63.50mm) |
Termination Style | Wire Leads |
Transformer Type | Single Ended Audiophile, Ultra-Linear - Tube Outpu |
Voltage - Isolation | 400VDC |
Weight | 3.2 lbs (1.5 kg) |
Вес, г | 544.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.