158L, Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 75 ma.

158L, Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 75 ma.
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
7 320 руб.
Добавить в корзину 1 шт. на сумму 7 320 руб.
Плати частями
от 1 830 руб. × 4 платежа
Номенклатурный номер: 8004884780
Артикул: 158L
Бренд: Hammond

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Chokes
Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Технические параметры

Application: DC Filtering
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Inductance: 15 H
Manufacturer: Hammond
Maximum DC Current: 75 mA
Maximum DC Resistance: 411 Ohms
Mounting Style: Chassis Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 153-159 Series
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire Leads
Termination: Standard
Tolerance: 15%
Type: DC Filter Choke
Вес, г 0.01

Техническая документация

Datasheet
pdf, 157 КБ
Чертеж
pdf, 175 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.