159ZG, Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15mH, DC current 4A
![Фото 1/2 159ZG, Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15mH, DC current 4A](https://static.chipdip.ru/lib/817/DOC013817753.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/578/DOC007578416.jpg)
297 шт., срок 4-7 недель
9 040 руб.
от 10 шт. —
8 000 руб.
Добавить в корзину 1 шт.
на сумму 9 040 руб.
Плати частями
от 2 260 руб. × 4 платежа
от 2 260 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
ChokesHammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.
Технические параметры
Application: | DC Filtering |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inductance: | 15 mH |
Manufacturer: | Hammond |
Maximum DC Current: | 4 A |
Maximum DC Resistance: | 250 mOhms |
Mounting Style: | Chassis Mount |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 153-159 Series |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire Leads |
Termination: | Standard |
Tolerance: | 15% |
Type: | DC Filter Choke |
Current Rating (Amps) | 4A |
DC Resistance (DCR) | 250mOhm |
ECCN | EAR99 |
Height - Seated (Max) | 2.630"" (66.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 15mH |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 159 -> |
Shielding | Unshielded |
Size / Dimension | 4.030"" L x 2.250"" W (102.36mm x 57.15mm) |
Tolerance | В±15% |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.