160E56, Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1.2VA, 56V C.T. @ 20ma sec

160E56, Power Transformers Transformer, low volt PCB mount, 115/230V primary, 1.2VA, 56V C.T. @ 20ma sec
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 5-7 недель
3 410 руб.
1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004884804
Артикул: 160E56
Бренд: Hammond

Описание

Power\Transformers\Power Transformers
Enclosure Modification Solutions
Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Технические параметры

Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Hammond
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Frequency: 50 Hz, 60 Hz
Operating Temperature Range: 0 C to+130 C
Power Rating: 1.2 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Current Rating: 20 mA
Secondary Voltage Rating: 56 VAC CT
Secondary Winding: Dual Secondary Winding
Series: 160
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Voltage P.C.Board Mount
Вес, г 86.18

Техническая документация

Datasheet
pdf, 1033 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.