193D, Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 8H @ 150mA

193D, Common Mode Chokes / Filters DC Filter Choke, Enclosed chassis mount, inductance 8H @ 150mA
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
15 160 руб.
1 шт. на сумму 15 160 руб.
Плати частями
от 3 790 руб. × 4 платежа
Номенклатурный номер: 8004885140
Артикул: 193D
Бренд: Hammond

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Chokes
Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Технические параметры

Application: RF
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Inductance: 8 H
Manufacturer: Hammond
Maximum DC Current: 150 mA
Maximum DC Resistance: 75 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: DC Filter Chokes
Series: 193 Series
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire
Tolerance: 15%
Type: Enclosed
Вес, г 0.01

Техническая документация

Datasheet
pdf, 128 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.