195C30, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 1mH @ 30A
![Фото 1/2 195C30, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 1mH @ 30A](https://static.chipdip.ru/lib/627/DOC006627792.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/576/DOC007576809.jpg)
9 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 200 руб.
Добавить в корзину 1 шт.
на сумму 24 200 руб.
Плати частями
от 6 050 руб. × 4 платежа
от 6 050 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
ChokesHammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.
Технические параметры
Application: | High Current |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inductance: | 1 mH |
Manufacturer: | Hammond |
Maximum DC Current: | 30 A |
Maximum DC Resistance: | 9 mOhms |
Mounting Style: | Chassis Mount |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 195-196 Series |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Screw |
Termination: | Standard |
Tolerance: | 15% |
Type: | DC Filter Choke |
Current Rating (Amps) | 30A |
DC Resistance (DCR) | 9mOhm |
ECCN | EAR99 |
Height - Seated (Max) | 3.130"" (79.50mm) |
HTSUS | 8504.50.4000 |
Inductance | 1mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 195 -> |
Shielding | Unshielded |
Size / Dimension | 3.750"" L x 3.850"" W (95.25mm x 97.79mm) |
Tolerance | В±15% |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.