195G10, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 10A

Фото 1/2 195G10, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 5mH @ 10A
Изображения служат только для ознакомления,
см. техническую документацию
693 шт., срок 4-7 недель
18 240 руб.
от 10 шт.15 510 руб.
Добавить в корзину 1 шт. на сумму 18 240 руб.
Плати частями
от 4 560 руб. × 4 платежа
Номенклатурный номер: 8004885156
Артикул: 195G10
Бренд: Hammond

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Chokes
Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Технические параметры

Application: High Current
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Inductance: 5 mH
Manufacturer: Hammond
Maximum DC Current: 10 A
Maximum DC Resistance: 40 mOhms
Mounting Style: Chassis Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 195-196 Series
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Screw
Termination: Standard
Tolerance: 15%
Type: DC Filter Choke
Current Rating (Amps) 10A
DC Resistance (DCR) 40mOhm
ECCN EAR99
Height - Seated (Max) 3.130"" (79.50mm)
HTSUS 8504.50.4000
Inductance 5mH
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Package Bulk
Package / Case Nonstandard
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 195 ->
Shielding Unshielded
Size / Dimension 3.750"" L x 3.600"" W (95.25mm x 91.44mm)
Tolerance В±15%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 138 КБ
Datasheet
pdf, 153 КБ
Чертеж
pdf, 180 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.