270CAX, Power Transformers Transformer, high volt, 65VA, primary 117VAC, HV secondary 500V C.T. @ 81ma.
![Фото 1/2 270CAX, Power Transformers Transformer, high volt, 65VA, primary 117VAC, HV secondary 500V C.T. @ 81ma.](https://static.chipdip.ru/lib/543/DOC006543512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC008229761.jpg)
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 770 руб.
1 шт.
на сумму 22 770 руб.
Плати частями
от 5 694 руб. × 4 платежа
от 5 694 руб. × 4 платежа
Описание
Power\Transformers\Power Transformers
High Voltage Power Transformers - General Amp UseHammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.
Технические параметры
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Hammond |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Chassis |
Operating Frequency: | 50 Hz, 60 Hz |
Operating Temperature Range: | 0 C to+105 C |
Power Rating: | 65 VA |
Primary Voltage Rating: | 115 VAC |
Primary Winding: | Single Primary Winding |
Product Category: | Power Transformers |
Product Type: | Isolation Transformers |
Product: | Transformers |
Secondary Current Rating: | 81 mA |
Secondary Voltage Rating: | 500 VAC CT |
Secondary Winding: | Triple Secondary Winding |
Series: | 200 |
Subcategory: | Transformers |
Termination Style: | Wire Leads |
Type: | High Voltage, Plate & Filament |
Center Tap | Yes |
Current - Output (Max) | 81mA, 2.5A, 2A |
ECCN | EAR99 |
Height - Seated (Max) | 79.50mm |
HTSUS | 8504.31.4065 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Bulk |
Power - Max | 65VA |
Primary Winding(s) | Single |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Triple |
Series | 270 -> |
Size / Dimension | 63.50mm L x 76.20mm W |
Termination Style | Wire Leads |
Type | Laminated Core |
Voltage - Isolation | 2000Vrms |
Voltage - Primary | 117V |
Voltage - Secondary (Full Load) | 500V, 6.3V, 5V |
Weight | 3.2 lbs (1.5 kg) |
Вес, кг | 1.45 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.