369BX, Power Transformers Transformer, high voltage & filament, 39VA, 300V C.T. @ 86ma., 300 Series

369BX, Power Transformers Transformer, high voltage & filament, 39VA, 300V C.T. @ 86ma., 300 Series
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт. на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
Номенклатурный номер: 8004885282
Артикул: 369BX
Бренд: Hammond

Описание

Power\Transformers\Power Transformers
High Voltage Power Transformers - General Amp Use
Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.

Технические параметры

Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Hammond
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Operating Frequency: 50 Hz, 60 Hz
Operating Temperature Range: 0 C to+105 C
Power Rating: 39 VA
Primary Voltage Rating: 100 VAC to 240 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Transformers
Secondary Current Rating: 86 mA
Secondary Voltage Rating: 300 VAC CT
Secondary Winding: Dual Secondary Winding
Series: 300 Series
Subcategory: Transformers
Termination Style: Wire Leads
Type: High Voltage, Plate & Filament
Вес, г 0.01

Техническая документация

Datasheet
pdf, 227 КБ
Чертеж
pdf, 272 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.