CG2163X3-C2, RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC

CG2163X3-C2, RF Switch ICs 2.4GHz to 6.0GHz SPDT GaAs MMIC
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.300 руб.
от 100 шт.217 руб.
от 500 шт.167.04 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004885816
Артикул: CG2163X3-C2

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Технические параметры

Brand: CEL
Development Kit: CG2163X3-EVAL
Factory Pack Quantity: Factory Pack Quantity: 10000
High Control Voltage: 1.8 V to 5 V
Insertion Loss: 0.5 dB
Manufacturer: CEL
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2.4 GHz
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 31 dB
Package / Case: XSON-6
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: GaAs

Техническая документация

Datasheet
pdf, 989 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем