CG2176X3, RF Switch ICs 50 Ohm Term. SPDT pHEMT GaAs MMIC

CG2176X3, RF Switch ICs 50 Ohm Term. SPDT pHEMT GaAs MMIC
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.510 руб.
от 100 шт.389 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004885819
Артикул: CG2176X3

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Технические параметры

Brand: CEL
Factory Pack Quantity: Factory Pack Quantity: 1
Insertion Loss: 0.55 dB
Manufacturer: CEL
Maximum Frequency: 5.85 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2.3 GHz
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 20 dB
Packaging: Bulk
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: GaAs

Техническая документация

Datasheet
pdf, 594 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем