CG2179M2, RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs
![CG2179M2, RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs](https://static.chipdip.ru/lib/884/DOC011884196.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
210 руб.
от 100 шт. —
158 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC SwitchesCEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.
Технические параметры
Brand: | CEL |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Insertion Loss: | 0.45 dB |
Manufacturer: | CEL |
Maximum Frequency: | 3 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Off Isolation - Typ: | 24 dB |
Packaging: | Bulk |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | GaAs |
Circuit | SPDT |
ECCN | EAR99 |
Environmental Information | http://www.cel.com/pdf/marcomnews/eu_comp.pdf |
Frequency Range | 50MHz ~ 3GHz |
HTSUS | 8542.39.0001 |
Impedance | 50Ohm |
Insertion Loss | 0.45dB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -45В°C ~ 85В°C |
Package | Strip |
Package / Case | 6-SMD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 6-Minimold |
Test Frequency | 3GHz |
Voltage - Supply | 1.8V ~ 5V |
Вес, г | 0.007 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем