CG2179M2-C4, RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs
![CG2179M2-C4, RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs](https://static.chipdip.ru/lib/884/DOC011884196.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
180 руб.
от 100 шт. —
146 руб.
от 500 шт. —
112.33 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC SwitchesCEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.
Технические параметры
Brand: | CEL |
Development Kit: | CG2179M2-EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
High Control Voltage: | 1.8 V to 5.5 V |
Insertion Loss: | 0.45 dB |
Manufacturer: | CEL |
Maximum Frequency: | 3 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Frequency: | 50 MHz |
Minimum Operating Temperature: | -45 C |
Mounting Style: | SMD/SMT |
Number of Switches: | Single |
Off Isolation - Typ: | 24 dB |
Package / Case: | Minimold-6 |
Product Category: | RF Switch ICs |
Product Type: | RF Switch ICs |
Subcategory: | Wireless & RF Integrated Circuits |
Switch Configuration: | SPDT |
Technology: | GaAs |
Automotive | No |
Frequency Band - (MHz) | 50 to 3000 |
Maximum Frequency - (MHz) | 3000 |
Maximum Insertion Loss - (dB) | 0.65 |
Military | No |
Minimum Isolation Voltage - (dB) | 21 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 6 |
Supplier Package | Mini-Mold |
Switching Speed - (ns) | 50(Typ) |
Technology | pHEMT GaAs |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 691 КБ
Документация
pdf, 782 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем