CG2409M2-C4, RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac

CG2409M2-C4, RF Switch ICs 50-3800MHz SPDT 802.11a/b/g/n/ac
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 100 шт.218 руб.
от 250 шт.195.60 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004885824
Артикул: CG2409M2-C4

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2409M2 GaAs MMIC SPDT RF Switch

CEL CG2409M2 is a GaAs (Gallium arsenide) MMIC (Monolithic Microwave Integrated Circuit) High Power SPDT RF Switch IC designed for WiMAX and Wireless LAN applications. CG2409M2 operates within a -45°C to 85°C temperature range with the voltage supply varying from 1.8V to 5V. The CG2409M2-C4 has low insertion loss and high isolation and is housed in a compact 6-pin mini mold package, ideal for space-constrained applications.

Технические параметры

Brand: CEL
Development Kit: CG2409M2-EVAL
Factory Pack Quantity: Factory Pack Quantity: 10000
High Control Voltage: 1.8 V to 5 V
Insertion Loss: 0.5 dB
Manufacturer: CEL
Maximum Frequency: 3.8 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 50 MHz
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 21 dB
Package / Case: Minimold-6
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Series: CG2409M2
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: GaAs
Automotive No
Frequency Band - (MHz) 50 to 3800
Maximum Frequency - (MHz) 3800
Maximum Insertion Loss - (dB) 0.8
Military No
Minimum Isolation Voltage - (dB) 18
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 6
Supplier Package Mini-Mold
Switching Speed - (ns) 100(Typ)
Technology GaAs MMIC
Вес, г 0.05

Техническая документация

Datasheet
pdf, 892 КБ
Документация
pdf, 928 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем