L5206F, PIN Diodes RF PIN Diode 180V 300mW Plastic Pkg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 120 руб.
от 10 шт. —
870 руб.
Добавить в корзину 1 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Описание
Semiconductors\Wireless & RF Semiconductors\PIN Diodes
L5206F RF PIN DiodeCEL L5206F RF PIN Diode is designed for WLAN, WiMAX, measuring instruments, and other RF switching applications. This PIN diode features low series resistance, low insertion loss, high isolation, and low capacitance. The L5206F PIN diode offers a maximum capacitance of 0.22pF, 10kΩ parallel resistance, -0.18dB insertion loss, -10dB isolation, and 1.5Ω maximum forward series resistance. This diode is lead-free, halogen-free, and RoHS compliant. The L5206F RF PIN diode comes in a SOD-523F molded plastic package and features MatteTin plated terminals.
Технические параметры
Brand: | CEL |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 50 mA |
Ir - Reverse Current: | 10 uA |
Manufacturer: | CEL |
Maximum Diode Capacitance: | 0.22 pF |
Maximum Operating Temperature: | +150 C |
Maximum Series Resistance @ Maximum IF: | 1.5 Ohms |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-523F-2 |
Packaging: | Bulk |
Pd - Power Dissipation: | 300 mW |
Product Category: | PIN Diodes |
Product Type: | PIN Diodes |
Series: | Litec |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | PIN Diode |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 180 V |
Capacitance @ Vr, F | 0.22pF @ 40V, 100MHz |
Current - Max | 50mA |
Diode Type | PIN - Single |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 150В°C (TJ) |
Package | Bulk |
Package / Case | 0603 (1608 Metric) |
Power Dissipation (Max) | 300mW |
Resistance @ If, F | 1.5Ohm @ 50mA, 100MHz |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-523F (0603C) |
Voltage - Peak Reverse (Max) | 180V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов