L8104, PIN Diodes RF PIN Diode 180V 3W Ceramic MELF Pkg
![L8104, PIN Diodes RF PIN Diode 180V 3W Ceramic MELF Pkg](https://static.chipdip.ru/lib/700/DOC029700667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 10 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Semiconductors\Wireless & RF Semiconductors\PIN Diodes
L8104 RF PIN DiodeCEL L8104 RF PIN Diode is designed for high-power antenna switches in two-way radios. This diode features extremely small reverse bias, low capacitance at zero bias, low series resistance, high isolation, and very low insertion loss. The L8104 RF PIN diode offers a capacitance of 1.2pF, 0.75Ω maximum forward series resistance, and 3kΩ typical parallel resistance. This diode is lead-free and RoHS compliant. The L8104 PIN diode is available in a hermetic ceramic MELF package.
Технические параметры
Brand: | CEL |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 50 mA |
Ir - Reverse Current: | 10 uA |
Manufacturer: | CEL |
Maximum Diode Capacitance: | 1.2 pF |
Maximum Operating Temperature: | +175 C |
Maximum Series Resistance @ Maximum IF: | 750 mOhms |
Mounting Style: | SMD/SMT |
Package / Case: | MELF |
Packaging: | Bulk |
Pd - Power Dissipation: | 3 W |
Product Category: | PIN Diodes |
Product Type: | PIN Diodes |
Series: | Litec |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | High Power |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 180 V |
Capacitance @ Vr, F | 1.2pF @ 40V, 100MHz |
Current - Max | 50mA |
Diode Type | PIN - Single |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | 175В°C (TJ) |
Package | Bulk |
Package / Case | SQ-MELF |
Power Dissipation (Max) | 3W |
Resistance @ If, F | 750mOhm @ 50mA, 100MHz |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | MELF |
Voltage - Peak Reverse (Max) | 180V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов