CST25-0100, Current Transformers PCB Curr Sense Xfmr 1:100,50-500KHz
![Фото 1/2 CST25-0100, Current Transformers PCB Curr Sense Xfmr 1:100,50-500KHz](https://static.chipdip.ru/lib/700/DOC029700773.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/228/DOC008228297.jpg)
45 шт., срок 5-7 недель
730 руб.
от 10 шт. —
440 руб.
1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Power\Transformers\Current Transformers
CST25 Current Sense TransformersTriad Magnetics CST25 Current Sense Transformers are ideal for monitoring currents in high-frequency applications such as switch-mode power supplies, LED lighting, etc. The CST25 components are offered with a built-in sense winding, allowing for ease of use. These fully encapsulated current sense transformers allow for a high isolation voltage of 4000V AC between primary and secondary windings. There are five different popular turn ratios available.
Технические параметры
Brand: | Triad Magnetics |
Current Rating: | 25 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Frequency Range: | 50 kHz to 500 kHz |
Inductance: | 18 mH |
Manufacturer: | Triad Magnetics |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | +40 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | +40 C to+100 C |
Output Current: | 250 mA |
Product Category: | Current Transformers |
Product Type: | Current Transformers |
Secondary Resistance: | 2 Ohms |
Series: | CST25 |
Subcategory: | Transformers |
Termination Style: | Solder Pin |
Turns Ratio: | 1:100 |
Voltage Time - Et: | 350 V |
Current Rating (Amps) | 25A |
DC Resistance (DCR) | 2Ohm |
ECCN | EAR99 |
ET (Volt-Time) | 350VВµS |
Frequency Range | 50kHz ~ 500kHz |
Height - Seated (Max) | 0.472"" (12.00mm) |
HTSUS | 8504.31.2000 |
Inductance | 18mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | * |
Size / Dimension | 0.669"" L x 0.591"" W (17.00mm x 15.00mm) |
Termination Style | PC Pin |
Turns Ratio - Primary:Secondary | 1:100 |
Type | Invasive |
Вес, г | 15.35 |
Техническая документация
Datasheet
pdf, 223 КБ
Datasheet CST25-0100
pdf, 225 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.