F-215U, Industrial Control Transformers POWER XFMR 48.0Vct@4.0A 115/230V CHASSIS MOUNT w/LUGS:

11 шт., срок 5-7 недель
12 140 руб.
1 шт. на сумму 12 140 руб.
Плати частями
от 3 035 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004886097
Артикул: F-215U
Бренд: Triad Magnetics

Описание

Power\Transformers\Industrial Control Transformers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: 6
Manufacturer: Triad Magnetics
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz/60 Hz
Power Rating: 192 VA
Primary Voltage Rating: 115 V Parallel, 230 V Series
Primary Winding: Single Primary Winding
Product Category: Industrial Control Transformers
Product Type: Industrial Control Transformers
Secondary Current Rating: 8 A Parallel, 4 A Series
Secondary Voltage Rating: 24 V Parallel, 48 V Series
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Вес, кг 3.6

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.