F24-100-C2

F24-100-C2
Изображения служат только для ознакомления,
см. техническую документацию
138 шт., срок 5-7 недель
1 080 руб.
от 10 шт.770 руб.
от 30 шт.673 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004886109
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
Split Pack Class 2 Power Transformers
Triad Magnetics Split Pack™ Class 2 Power Transformers are nonconcentrically wound and designed for PC board applications. With primaries and secondaries side-by-side, rather than secondary-on-top-of-primary, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. These class 2 transformers are offered in a dual secondary configuration with either single or dual primaries.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Triad Magnetics
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 2.5 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Class 2 Transformers
Secondary Current Rating: 0.1 A/0.2 A
Secondary Voltage Rating: 24 V CT/12 V
Secondary Winding: Dual Secondary Winding
Series: F24
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer
Вес, г 136.1

Техническая документация

Datasheet
pdf, 100 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.