VPL28-1700, Power Transformers POWER XFMR 28Vct@1.786A UL/cUL/TUV CHASSIS MOUNT

VPL28-1700, Power Transformers POWER XFMR 28Vct@1.786A UL/cUL/TUV CHASSIS MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
5 150 руб.
1 шт. на сумму 5 150 руб.
Плати частями
от 1 289 руб. × 4 платежа
Номенклатурный номер: 8004886390
Артикул: VPL28-1700
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
Chassis Mount Power Transformers
Triad Magnetics' international series of chassis mount power transformers are designed with 3500VAC isolation between the primary and secondary, as well as between each winding and the core. The transformers have 115/230V and 50/60Hz input voltage, and meet Class B (130°C) insulation standards.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Power Rating: 50 VA
Primary Voltage Rating: 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Secondary Voltage Rating: 28 V
Secondary Winding: Dual Secondary Winding
Series: VPL
Subcategory: Transformers
Termination Style: Wire Leads
Вес, кг 1.04

Техническая документация

Datasheet
pdf, 133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.