VPM30-5330, Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT@5.33A UL/CE TOROIDAL MOUNT

VPM30-5330, Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT@5.33A UL/CE TOROIDAL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 5-7 недель
18 310 руб.
1 шт. на сумму 18 310 руб.
Плати частями
от 4 579 руб. × 4 платежа
Номенклатурный номер: 8004886406
Артикул: VPM30-5330
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
VPM Series Toroidal Medical Power Transformers
Triad Magnetics VPM Series Toroidal Medical Power Transformers offer both 4KV of dielectric isolation and low-voltage step-down. The units feature toroidal construction to help reduce stray fields, increase efficiency, and minimize size compared to traditional EI transformers. The toroidal construction with dual secondary cores to allow for both series and parallel connections, maintain low leakage current, low stray fields, regulation between 0.7% and 12.3%, and low temperatures rises of only +25°C to +55°C. Triad Magnetics Transformers are built with a Class F (+155°) insulation system and a +140°C self-resetting thermal switch is included in each primary.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Operating Frequency: 50 Hz, 60 Hz
Outside Diameter: 113 mm
Power Rating: 160 VA
Primary Voltage Rating: 100 VAC, 120 VAC, 220 VAC, 240 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 10.66 A/5.33 A
Secondary Voltage Rating: 15 V/30 V
Secondary Winding: Dual Secondary Winding
Series: VPM
Subcategory: Transformers
Termination Style: Wire Leads
Вес, кг 1.8

Техническая документация

Datasheet
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.