VPT24-10420, Power Transformers POWER XFMR 24.0VCT@10.42A UL/CE TOROIDAL MOUNT

VPT24-10420, Power Transformers POWER XFMR 24.0VCT@10.42A UL/CE TOROIDAL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 5-7 недель
15 610 руб.
1 шт. на сумму 15 610 руб.
Плати частями
от 3 904 руб. × 4 платежа
Номенклатурный номер: 8004886467
Артикул: VPT24-10420
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
VPT Toroidal Power Transformers

Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130 C, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 8
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Outside Diameter: 112 mm
Power Rating: 250 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 10.42 A/20.84 A
Secondary Voltage Rating: 12 V to 24 V
Secondary Winding: Dual Secondary Winding
Series: VPT
Subcategory: Transformers
Termination Style: Wire Leads
Вес, г 0.01

Техническая документация

Datasheet
pdf, 157 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.