AT91SAM9XE512B-QU, Microprocessors - MPU PQFP, Green IND MCU
![Фото 1/2 AT91SAM9XE512B-QU, Microprocessors - MPU PQFP, Green IND MCU](https://static.chipdip.ru/lib/573/DOC012573142.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/593/DOC031593566.jpg)
6 500 руб.
от 120 шт. —
4 900 руб.
1 шт.
на сумму 6 500 руб.
Плати частями
от 1 625 руб. × 4 платежа
от 1 625 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
SAM9XE ARM926 Highly Integrated MicroprocessorsMicrochip Technology SAM9XE ARM926 Highly Integrated Microprocessors combine an ARM926™ processor core with up to 512K bytes of on-chip Flash. It offers an unrivaled combination of performance and functionality on a single chip, making the SAM9XE ideal for space-constrained applications where a high level of integration and a small footprint is required. The SAM9XE shares the maximum peripherals and technology with Microchip ARM7® and Cortex® M3-based families, making migrating between the Flash microcontroller families easy. A worldwide ecosystem of industry-leading development tools, operating systems, and protocol stack suppliers fully supports the SAM9XE microcontrollers.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB, 512 kB |
Data ROM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | 2-Wire, Ethernet, UART, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 8 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 180 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | Flash, L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 96 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.8 V |
Package / Case: | QFP-208 |
Packaging: | Tray |
Processor Series: | AT91SAM |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Data Cache Size | 8KB |
Device Core | ARM926EJ-S |
ECCN (US) | 3A991.a.2 |
Ethernet | 1 |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
I/O Voltage (V) | 3.3 |
I2C | 2 |
I2S | 0 |
Instruction Cache Size | 16KB |
Instruction Set Architecture | RISC |
Interface Type | Ethernet/I2C/SPI/USART/USB |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 1.95|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Speed (MHz) | 180 |
Memory Card Interface | SD/MMC |
Minimum Operating Supply Voltage (V) | 1.65|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | Yes |
Number of CPU Cores | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 208 |
Pin Count | 208 |
PPAP | No |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 1 |
Вес, г | 5.7 |
Техническая документация
Datasheet
pdf, 3791 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем