ATF22V10C-10SU, EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate, 5V, 24Pin

Фото 1/3 ATF22V10C-10SU, EEPLD - Electronically Erasable Programmable Logic Devices 500 Gate, 5V, 24Pin
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 93 шт.500 руб.
от 527 шт.448 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004887396
Артикул: ATF22V10C-10SU

Описание

Semiconductors\Integrated Circuits - ICs\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
The high-performance CMOS programmable logic device (PLD) with proven Microchip electrically erasable flash memory supports speeds down to 25ns.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 31
Manufacturer: Microchip
Maximum Operating Frequency: 125 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Macrocells: 10
Operating Supply Current: 90 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-24
Packaging: Tube
Propagation Delay - Max: 10 ns
Series: ATF22V10C
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Fabrication Technology CMOS
Family Name ATF22V10C
In System Programmability In System
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time 5ns
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Gates 500
Number of Macro Cells 10
Number of User I/Os 22
Package Type SOIC
Pin Count 24
Propagation Delay Test Condition 50pF
Re-programmability Support Yes
Width 7.6mm
Вес, г 1.1

Техническая документация

Datasheet
pdf, 1911 КБ
Datasheet
pdf, 1828 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем