ATMEGA256RFR2-ZU, RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC Tray

ATMEGA256RFR2-ZU, RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC Tray
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 25 шт.1 800 руб.
от 100 шт.1 570 руб.
от 260 шт.1 559.64 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8004887538
Артикул: ATMEGA256RFR2-ZU

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
ATmega256RFR2 Wireless Module
Atmel / Microchip ATmega256RFR2 Wireless Module is a low-power CMOS 8-bit Microcontroller based on the AVR-enhanced RISC architecture combined with a high data rate transceiver for the 2.4GHz ISM (Industrial, Scientific, Medical) radio band. The ATmega256RFR2 delivers throughputs approaching 1 MIPS per MHz, offering optimal power consumption versus processing speed. The integrated radio transceiver provides high data rates from 250kb/s up to 2Mb/s, frame handling, outstanding receiver sensitivity, and high transmit output power enabling very robust wireless communication.

Технические параметры

Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 32 kB
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: JTAG, SPI, I2C, UART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 6 dB
Number of I/Os: 38 I/O
Number of Timers: 6 Timer
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: QFN-64
Packaging: Tray
Processor Series: ATMEGA256
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: ATmega256RF
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: AVR
Вес, г 0.21

Техническая документация

Datasheet
pdf, 5356 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем