ATMEGA644-20AU, 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins

Фото 1/5 ATMEGA644-20AU, 8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM 32 I/O Pins
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 670 руб.
от 25 шт.1 640 руб.
от 100 шт.1 382.26 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004887689
Артикул: ATMEGA644-20AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR ® CMOS Microcontrollers are low-power and based on the AVR ® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 1.8 V to 5.5 V
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package / Case: TQFP-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: ATmega644
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Tradename: AVR
Watchdog Timers: Watchdog Timer
# I/Os (Max) 32
ADC Resolution 10
Clock Freq 20(MHz)
Cpu Family ATmega
Device Core AVR
Device Core Size 8(b)
Frequency 20(MHz)
Instruction Set Architecture RISC
Interface Type SPI/USART
Mounting Surface Mount
Number of Timers - General Purpose 3
On-Chip ADC 8
Operating Supply Voltage (Max) 5.5(V)
Operating Supply Voltage (Min) 2.7(V)
Operating Supply Voltage (Typ) 3.3/5(V)
Operating Temp Range -40C to 85C
Operating Temperature (Max) 85C
Operating Temperature (Min) -40C
Operating Temperature Classification Industrial
Package Type TQFP
Packaging Tape and Reel
Pin Count 44
Program Memory Size 64KB(kB)
Program Memory Type Flash
Programmable Yes
Rad Hardened No
Total Internal Ram Size 4KB(kB)
ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATmega
I2C 0
I2S 0
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 20
Maximum CPU Frequency (MHz) 20
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
No. of Timers 3
Number of ADCs Single
Number of I/Os 32
Part Status NRND
PCB changed 44
PPAP No
Process Technology CMOS
Programmability Yes
PWM 6
RAM Size 4KB
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3|5
UART 0
USART 1
USB 0
Watchdog 1
ADCs 8x10 bit
Data Bus Width 8bit
Maximum Frequency 20MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of ADC Units 1
Number of I2C Channels 1
Number of PWM Units 1
Number of SPI Channels 1
Number of UART Channels 1
Number of USART Channels 1
Pulse Width Modulation 1(6 Channel)
Typical Operating Supply Voltage 5.5(Maximum)V
Width 10.1mm
Вес, г 1.4

Техническая документация

Datasheet
pdf, 704 КБ
Datasheet
pdf, 4153 КБ
Datasheet
pdf, 393 КБ
Datasheet ATmega644
pdf, 409 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Видео