ATMEGA644RFR2-ZFR, RF Microcontrollers - MCU 2.4GHZ 64K SOC 48 pin Ind125C

ATMEGA644RFR2-ZFR, RF Microcontrollers - MCU 2.4GHZ 64K SOC 48 pin Ind125C
Изображения служат только для ознакомления,
см. техническую документацию
2 180 руб.
от 100 шт.1 650 руб.
1 шт. на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
Номенклатурный номер: 8004887706
Артикул: ATMEGA644RFR2-ZFR

Описание

RF & Wireless\RF Integrated Circuits\RF Microcontrollers - MCU
Wireless Connectivity
Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: SPI, TWI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 7
Number of I/Os: 38 I/O
Number of Timers: 6 Timer
Operating Frequency: 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: QFN-48
Processor Series: RISC
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: ATmega644RF
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: AVR
Вес, г 1

Техническая документация

Datasheet
pdf, 187 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем