Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAMA5D26C-CUR, Microprocessors - MPU BGA GRN IND MRLC

ATSAMA5D26C-CUR, Microprocessors - MPU BGA GRN IND MRLC
Изображения служат только для ознакомления,
см. техническую документацию
2 770 руб.
от 25 шт.2 260 руб.
от 100 шт.2 020 руб.
Добавить в корзину 1 шт. на сумму 2 770 руб.
Номенклатурный номер: 8004888023
Артикул: ATSAMA5D26C-CUR

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
SAMA5D2 Series 32-Bit Microprocessors

Microchip Technology SAMA5D2 Series 32-Bit Microprocessors are high-performance, ultra-low-power MPUs based on the Arm® Cortex®-A5 Core. The Cortex A5 Processor runs up to 500MHz and features the Arm Neon™ SIMD technology engine, a 128KB L2 cache, and a Floating Point Unit (FPU). It supports multiple memories, including DDR3, LPDDR3, and QSPI Flash. These devices integrate powerful peripherals for connectivity, including EMAC, USB, dual CAN, up to 10 UARTs, and more. The SAMA5D2 MPUs also offer a broad range of integrated user interface applications, such as TFT LCD controllers, projected capacitive and resistive touch controllers, class D amplifiers, audio PLL, and CMOS sensor interfaces.

Технические параметры

Brand: Microchip Technology
Core: ARM Cortex A5
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 1000
I/O Voltage: 1.65 V to 3.6 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
L2 Cache Instruction / Data Memory: 128 kB
Manufacturer: Microchip
Maximum Clock Frequency: 500 MHz
Maximum Operating Temperature: +125 C
Memory Type: L1/L2 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 128 I/O
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 1.2 V
Package / Case: LFBGA-289
Packaging: Reel, Cut Tape
Processor Series: SAMA5D2
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAMA5D2
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 17926 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем