ATSAMA5D34A-CU, Microprocessors - MPU BGA, Green, IND TEMP,MRL A

ATSAMA5D34A-CU, Microprocessors - MPU BGA, Green, IND TEMP,MRL A
Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
от 100 шт.2 860 руб.
1 шт. на сумму 3 790 руб.
Плати частями
от 949 руб. × 4 платежа
Номенклатурный номер: 8004888029
Артикул: ATSAMA5D34A-CU

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
32-bit Microprocessors
Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

Технические параметры

Brand: Microchip Technology
Core: ARM Cortex A5
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 126
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Microchip
Maximum Clock Frequency: 536 MHz
Maximum Operating Temperature: +85 C
Memory Type: L1 Cache, ROM, SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 160 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.2 V
Package / Case: LFBGA-324
Packaging: Tray
Processor Series: SAMA5D3
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAMA5D3
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Вес, г 5.37

Техническая документация

Datasheet
pdf, 23252 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем