QES-125-1/8-01-SS1000FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 1/8" Non-Expanded Diameter, Bla

QES-125-1/8-01-SS1000FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 1/8" Non-Expanded Diameter, Bla
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
18 920 руб.
1 шт. на сумму 18 920 руб.
Плати частями
от 4 730 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004891285
Артикул: QES-125-1/8-01-SS1000FT

Описание

Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
QES-125 Expandable Sleeves
Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. The QES-125 sleeves are resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.

Технические параметры

Brand: Qualtek
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1
Inside Diameter: 3.18 mm
Manufacturer: Qualtek
Material: Polyester
Packaging: Spool
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Product: Braided Sleeves
Subcategory: Wire & Cable Management
Type: Expandable

Техническая документация

Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.