QES-125-3/4-01-SS250FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 3/4" Non-Expanded Diameter, Blac
![QES-125-3/4-01-SS250FT, Spiral Wraps, Sleeves, Tubing & Conduit Expandable Polyester Monofilament Sleeving, 3/4" Non-Expanded Diameter, Blac](https://static.chipdip.ru/lib/798/DOC006798839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 шт., срок 4-7 недель
17 580 руб.
от 5 шт. —
15 420 руб.
от 10 шт. —
14 240 руб.
от 25 шт. —
12 725.66 руб.
1 шт.
на сумму 17 580 руб.
Плати частями
от 4 395 руб. × 4 платежа
от 4 395 руб. × 4 платежа
Описание
Wire & Cable\Wire & Cable Management\Spiral Wraps, Sleeves, Tubing & Conduit
QES-125 Expandable SleevesQualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. The QES-125 sleeves are resistant to chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.
Технические параметры
Brand: | Qualtek |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inside Diameter: | 19 mm |
Manufacturer: | Qualtek |
Material: | Polyester |
Packaging: | Spool |
Product Category: | Spiral Wraps, Sleeves, Tubing & Conduit |
Product: | Braided Sleeves |
Subcategory: | Wire & Cable Management |
Type: | Expandable |
Abrasion Protection | Abrasion and Cut Resistant |
Color | Black |
Diameter - Inside, Expanded | 1.250"" (31.75mm) |
Diameter - Inside, Non-Expanded | 0.750"" (19.05mm) |
ECCN | EAR99 |
Heat Protection | Flame Retardant |
HTSUS | 3926.90.9985 |
Length | 250' (76.20m) |
Liquid Protection | Diesel Fuel Resistant, Fuel Resistant, Gasoline Re |
Material | Polyester (PES) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -70В°C ~ 125В°C |
Package | Spool |
RoHS Status | ROHS3 Compliant |
Series | QES-125 -> |
Type | Sleeve |
Type Attributes | Expandable |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.