DMB-4769-CC, Terminal Block Tools & Accessories Clear Cover (DMB-4769)

DMB-4769-CC, Terminal Block Tools & Accessories Clear Cover (DMB-4769)
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 4-7 недель
260 руб.
от 10 шт.220 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004891348
Артикул: DMB-4769-CC
Бренд: BUD Industries

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
DIN Rail Mount Multi-Board Boxes
Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.

Технические параметры

Brand: Bud Industries
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bud Industries
Material: Polycarbonate(PC)
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Series: DMB
Subcategory: Terminal Blocks
Type: Cover Panel
Вес, г 42.52

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.