DMB-4770, Terminal Block Tools & Accessories DIN Rail Mount Multi-Board 12-Terminals 2.3 X 3.6 X 1.4"

DMB-4770, Terminal Block Tools & Accessories DIN Rail Mount Multi-Board 12-Terminals 2.3 X 3.6 X 1.4"
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 4-7 недель
1 290 руб.
от 10 шт.1 040 руб.
от 100 шт.862 руб.
1 шт. на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004891350
Артикул: DMB-4770
Бренд: BUD Industries

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
DIN Rail Mount Multi-Board Boxes
Bud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Bud Industries
Material: Acrylonitrile Butadiene Styrene(ABS)
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Series: DMB
Subcategory: Terminal Blocks
Type: DIN Rail
Вес, г 42.52

Техническая документация

Datasheet
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.