DMB-4770-T3, Terminal Block Tools & Accessories Terminal Block 3 Way (Pair) (DMB-4770)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 4-7 недель
1 120 руб.
от 10 шт. —
860 руб.
1 шт.
на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
от 280 руб. × 4 платежа
Альтернативные предложения2
Описание
Connectors\Terminal Blocks\Terminal Block Tools & Accessories
DIN Rail Mount Multi-Board BoxesBud Industries DIN Rail Mount Multi-Board Boxes are plastic terminal boxes with DIN rail mounting and snap-in multiple board capacity with easy access to board terminals. The boxes feature UL94V-0 rated ABS/Polycarbonate blend plastic housing with three levels of PC board mounting locations. The bottom level accepts a PC board with modular type terminals with 0.2" centers. Bud Industries DIN Rail Mount Multi-Board Boxes offer a snap-in design that allows toolless assembly of all parts, including PC boards.
Технические параметры
Brand: | Bud Industries |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Bud Industries |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Series: | DMB |
Subcategory: | Terminal Blocks |
Type: | DIN Rail |
Current | 20A |
ECCN | EAR99 |
Features | Interlocking (Side) |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 3 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Torque - Screw | 0.39 Nm (3.47 Lb-In) |
Video File | Enclosure Modifications: Quick Steps to 5-Day Deli |
Voltage | 300V |
Wire Gauge | 12-24 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 8.51 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.