2249-C-360, RF Cable Assemblies BNC (M), RG58C/U
![Фото 1/3 2249-C-360, RF Cable Assemblies BNC (M), RG58C/U](https://static.chipdip.ru/lib/340/DOC018340855.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC007309306.jpg)
![](https://static.chipdip.ru/lib/329/DOC033329502.jpg)
16 шт., срок 5-7 недель
15 720 руб.
1 шт.
на сумму 15 720 руб.
Плати частями
от 3 930 руб. × 4 платежа
от 3 930 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Cable Assemblies\RF Cable Assemblies
Cable Assembly with BNC Male on Each EndThe Pomona Electronics´ Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics´ Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.
Технические параметры
Brand: | Pomona Electronics |
Cable Type: | RG-58C/U |
Connector A Body Style: | Straight |
Connector A Gender: | Plug(Male) |
Connector A Series: | BNC |
Connector B Body Style: | Straight |
Connector B Gender: | Plug(Male) |
Connector B Series: | BNC |
Factory Pack Quantity: Factory Pack Quantity: | 2 |
Impedance: | 50 Ohms |
Jacket Colour: | Black |
Manufacturer: | Pomona |
Maximum Frequency: | 4 GHz |
Part # Aliases: | 1931499 |
Product Category: | RF Cable Assemblies |
Product Type: | RF Cable Assemblies |
Series: | 2249-C |
Subcategory: | Cable Assemblies |
1st Connector | BNC Plug |
1st Contact Gender | Male |
2nd Connector | BNC Plug |
2nd Contact Gender | Male |
Cable Impedance | 50 Ohms |
Cable Type | RG-58C |
Color | Black |
ECCN | EAR99 |
Features | Shielded |
Frequency - Max | 4GHz |
HTSUS | 8544.20.0000 |
Length | 360.0"" (9.1m) 30.0' |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 85В°C |
Overall Impedance | 50 Ohms |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Style | BNC to BNC |
Automotive | No |
Bunch Stranding | 19x33 |
Capacitance | 32.2pF/ft |
Connector Orientation | Straight to Straight |
Connector Type A | BNC |
Connector Type B | BNC |
Contact Material | Brass |
Contact Plating | Gold |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | M-M |
Impedance (Ohm) | 50 |
Insulation DC Resistance | 5000MOhm |
Jacket Color | Black |
Jacket Material | Polyvinyl Chloride |
Maximum Operating Temperature (°C) | 85 |
Maximum Outer Diameter (mm) | 4.95 |
Maximum Voltage Rating | 500VAC |
Minimum Operating Temperature (°C) | -40 |
Part Status | Active |
PPAP | No |
RG Type | RG-58C/U |
Shield Material | Tinned Copper |
Shield Type | Braid |
Size (AWG) | 20 |
Вес, г | 454.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.